
EB3P-LBAOW211-W | |
|---|---|
DigiKey Part Number | 1885-EB3P-LBAOW211-W-ND |
Manufacturer | |
Manufacturer Product Number | EB3P-LBAOW211-W |
Description | 22MM ILL PB INTRINSICALLY-SAFE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -20°C ~ 60°C | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,46000 € | 97,46 € |
| Unit Price without VAT: | 97,46000 € |
|---|---|
| Unit Price with VAT: | 115,97740 € |

