
EB3P-LBAOW211-G | |
|---|---|
DigiKey Part Number | 1885-EB3P-LBAOW211-G-ND |
Manufacturer | |
Manufacturer Product Number | EB3P-LBAOW211-G |
Description | 22MM ILL PB INTRINSICALLY-SAFE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Green |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard, Illuminated | Operating Temperature -20°C ~ 60°C |
Circuit | Mechanical Life 20,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,25000 € | 96,25 € |
| Unit Price without VAT: | 96,25000 € |
|---|---|
| Unit Price with VAT: | 114,53750 € |

