
EB3P-LAW1-G | |
|---|---|
DigiKey Part Number | 1885-EB3P-LAW1-G-ND |
Manufacturer | |
Manufacturer Product Number | EB3P-LAW1-G |
Description | LED PNL IND GREEN 24MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Screw Terminal |
Category | Lens Color Green |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Bulk | Lens Size 24.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Green | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,46000 € | 44,46 € |
| 10 | 36,79400 € | 367,94 € |
| 100 | 36,15030 € | 3.615,03 € |
| Unit Price without VAT: | 44,46000 € |
|---|---|
| Unit Price with VAT: | 52,90740 € |

