
Category | Lens Color White |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.18" (30.00mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Termination Style Screw Terminal |
Type LED | Ingress Protection IP65 |
Lamp Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,23000 € | 56,23 € |
| 10 | 47,17800 € | 471,78 € |
| Unit Price without VAT: | 56,23000 € |
|---|---|
| Unit Price with VAT: | 66,91370 € |

