
Category | Lens Color Green |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.18" (30.00mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Termination Style Screw Terminal |
Type LED | Ingress Protection IP65 |
Lamp Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,34000 € | 61,34 € |
| 10 | 52,06000 € | 520,60 € |
| Unit Price without VAT: | 61,34000 € |
|---|---|
| Unit Price with VAT: | 72,99460 € |

