
EB3P-LAD1-W | |
|---|---|
DigiKey Part Number | 1885-EB3P-LAD1-W-ND |
Manufacturer | |
Manufacturer Product Number | EB3P-LAD1-W |
Description | LED PNL IND WHT 24.80MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Screw Terminal |
Category | Lens Color White |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.18" (30.00mm) |
Packaging Bulk | Lens Size 24.80mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lamp Color White | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,69000 € | 76,69 € |
| 10 | 66,98200 € | 669,82 € |
| Unit Price without VAT: | 76,69000 € |
|---|---|
| Unit Price with VAT: | 91,26110 € |

