
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,11000 € | 44,11 € |
| Unit Price without VAT: | 44,11000 € |
|---|---|
| Unit Price with VAT: | 52,49090 € |

