
CW4S-3E12 | |
|---|---|
DigiKey Part Number | 1885-CW4S-3E12-ND |
Manufacturer | |
Manufacturer Product Number | CW4S-3E12 |
Description | SWITCH SELECT 3POS 3PST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 3PST-2NC/1NO 10A (AC), 8A (DC) 110 V Panel Mount |
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit 3PST-2NC/1NO | Operating Temperature -25°C ~ 60°C |
Number of Positions 3 | Depth Behind Flange 39.90mm |
Switch Function On-Off-Off, Off-On-Off, On-On-Off | Mechanical Life 250,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 110 V | Approval Agency CE, cULus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,92000 € | 42,92 € |
| Unit Price without VAT: | 42,92000 € |
|---|---|
| Unit Price with VAT: | 51,07480 € |

