Image for CW4S-3E11N3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW4S-3E11N3

DigiKey Part Number
1885-CW4S-3E11N3-ND
Manufacturer
Manufacturer Product Number
CW4S-3E11N3
Description
SWITCH SELECT 3POS DPST 10A 110V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO/NC 10A (AC), 8A (DC) 110 V Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Type
Standard
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NO/NC
Operating Temperature
-25°C ~ 60°C
Number of Positions
3
Depth Behind Flange
39.90mm
Switch Function
Off-On-Off, Off-Off-On
Mechanical Life
250,000 Cycles
Current Rating (Amps)
10A (AC), 8A (DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
110 V
Approval Agency
CE, cULus, TUV
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,31000 €33,31 €
Manufacturers Standard Package
Unit Price without VAT:33,31000 €
Unit Price with VAT:39,63890 €