
CW4S-33E40 | |
|---|---|
DigiKey Part Number | 1885-CW4S-33E40-ND |
Manufacturer | |
Manufacturer Product Number | CW4S-33E40 |
Description | SWITCH SELECTOR 3POS 4PST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 4PST-NO Panel Mount |
Category | Illumination Non-Illuminated |
Manufacturer IDEC | Mounting Type Panel Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type Standard | Operating Temperature -25°C ~ 60°C |
Circuit 4PST-NO | Depth Behind Flange 59.90mm |
Number of Positions 3 | Approval Agency CE, cULus, TUV |
Switch Function Mom-Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,93000 € | 50,93 € |
| Unit Price without VAT: | 50,93000 € |
|---|---|
| Unit Price with VAT: | 60,60670 € |

