
CW4S-21LE12 | |
|---|---|
DigiKey Part Number | 1885-CW4S-21LE12-ND |
Manufacturer | |
Manufacturer Product Number | CW4S-21LE12 |
Description | SWITCH SELECTOR 2POS 3PST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position 3PST-2NC/1NO Panel Mount |
Category | Illumination Non-Illuminated |
Manufacturer IDEC | Mounting Type Panel Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type Standard | Operating Temperature -25°C ~ 60°C |
Circuit 3PST-2NC/1NO | Depth Behind Flange 39.90mm |
Number of Positions 2 | Approval Agency CE, cULus, TUV |
Switch Function On-Mom, Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,86000 € | 43,86 € |
| Unit Price without VAT: | 43,86000 € |
|---|---|
| Unit Price with VAT: | 52,19340 € |

