
CW4S-21LE01 | |
|---|---|
DigiKey Part Number | 1885-CW4S-21LE01-ND |
Manufacturer | |
Manufacturer Product Number | CW4S-21LE01 |
Description | SWITCH SELECT 2POS SPST 5A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NC 5A (AC), 4A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST-NC | |
Number of Positions | 2 | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 4A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | 39.90mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CE, cULus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 € | 28,77 € |
| Unit Price without VAT: | 28,77000 € |
|---|---|
| Unit Price with VAT: | 34,23630 € |

