
CW4P-2PQ4R | |
|---|---|
DigiKey Part Number | 1885-CW4P-2PQ4R-ND |
Manufacturer | |
Manufacturer Product Number | CW4P-2PQ4R |
Description | LED PNL IND RED 19.50MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 19.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,53000 € | 33,53 € |
| 10 | 27,39500 € | 273,95 € |
| 100 | 23,85470 € | 2.385,47 € |
| Unit Price without VAT: | 33,53000 € |
|---|---|
| Unit Price with VAT: | 39,90070 € |

