
CW4P-2EQMS | |
|---|---|
DigiKey Part Number | 1885-CW4P-2EQMS-ND |
Manufacturer | |
Manufacturer Product Number | CW4P-2EQMS |
Description | LED PNL IND BLUE 19.50MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 230V ~ 240V Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 230V ~ 240V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 19.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,53000 € | 35,53 € |
| 10 | 29,10500 € | 291,05 € |
| 100 | 25,39770 € | 2.539,77 € |
| Unit Price without VAT: | 35,53000 € |
|---|---|
| Unit Price with VAT: | 42,28070 € |

