
CW4L-M1E02Q3G | |
|---|---|
DigiKey Part Number | 1885-CW4L-M1E02Q3G-ND |
Manufacturer | |
Manufacturer Product Number | CW4L-M1E02Q3G |
Description | ILLUMINATED PB 22MM 2NC G |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,86000 € | 52,86 € |
| Unit Price without VAT: | 52,86000 € |
|---|---|
| Unit Price with VAT: | 62,90340 € |

