
CW4L-M1E01Q2R | |
|---|---|
DigiKey Part Number | 1885-CW4L-M1E01Q2R-ND |
Manufacturer | |
Manufacturer Product Number | CW4L-M1E01Q2R |
Description | ILLUMINATED PB 22MM 1NC R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 6 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC), 4A (DC) | Mechanical Life 2,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 € | 44,84 € |
| Unit Price without VAT: | 44,84000 € |
|---|---|
| Unit Price with VAT: | 53,35960 € |

