Image for CW4K-3GE21N1-2H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW4K-3GE21N1-2H

DigiKey Part Number
1885-CW4K-3GE21N1-2H-ND
Manufacturer
Manufacturer Product Number
CW4K-3GE21N1-2H
Description
SWITCH KEYLOCK 3POS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 3PST-2NO/1NC AC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Key Removable Positions
Left
Manufacturer
IDEC
Angle of Throw
45°
Series
Contact Material
Silver (Ag)
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Circuit
3PST-2NO/1NC
Panel Cutout Dimensions
Circular - 22.30mm Dia
Number of Positions
3
Features
IP65, IP66
Switch Function
On-Off-On, Off-On-Off, Off-Off-On
Operating Temperature
-25°C ~ 60°C
Contact Timing
Not Specified
Depth Behind Flange
39.90mm
Actuator Type
Flat Key
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,11000 €63,11 €
Manufacturers Standard Package
Unit Price without VAT:63,11000 €
Unit Price with VAT:75,10090 €