Image for CW4K-2CE01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW4K-2CE01

DigiKey Part Number
1885-CW4K-2CE01-ND
Manufacturer
Manufacturer Product Number
CW4K-2CE01
Description
SWITCH KEYLOCK 2POS SPST 5A 120V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NC 5A (AC), 4A (DC) 120 VAC 24 VDC Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
IDEC
Key Removable Positions
Right
Series
Angle of Throw
90°
Packaging
Bulk
Contact Material
Silver (Ag)
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPST-NC
Termination Style
Screw Terminal
Number of Positions
2
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
On-Off
Features
IP65, IP66
Contact Timing
Not Specified
Operating Temperature
-25°C ~ 60°C
Current Rating (Amps)
5A (AC), 4A (DC)
Depth Behind Flange
39.90mm
Voltage Rating - AC
120 V
Mechanical Life
250,000 Cycles
Voltage Rating - DC
24 V
Electrical Life
100,000 Cycles
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,84000 €48,84 €
Manufacturers Standard Package
Unit Price without VAT:48,84000 €
Unit Price with VAT:58,11960 €