Image for CW4K-2C-2H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW4K-2C-2H

DigiKey Part Number
1885-CW4K-2C-2H-ND
Manufacturer
Manufacturer Product Number
CW4K-2C-2H
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
IDEC, CW
Panel Cutout Dimensions
22.3mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,69000 €42,69 €
Manufacturers Standard Package
Unit Price without VAT:42,69000 €
Unit Price with VAT:50,80110 €