
CW4K-2BP20 | |
|---|---|
DigiKey Part Number | 1885-CW4K-2BP20-ND |
Manufacturer | |
Manufacturer Product Number | CW4K-2BP20 |
Description | SWITCH KEYLCK 2POS DPST 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Category | Actuator Type Flat Key |
Manufacturer IDEC | Key Removable Positions Left |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Silver (Ag) |
Part Status Active | Contact Finish Silver |
Circuit DPST-NO | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Screw Terminal |
Switch Function Off-On | Panel Cutout Dimensions Circular - 22.30mm Dia |
Contact Timing Not Specified | Operating Temperature -25°C ~ 60°C |
Current Rating (Amps) 10A (AC), 8A (DC) | Depth Behind Flange 39.90mm |
Voltage Rating - AC 120 V | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,15000 € | 61,15 € |
| Unit Price without VAT: | 61,15000 € |
|---|---|
| Unit Price with VAT: | 72,76850 € |

