
CW4K-2BE40 | |
|---|---|
DigiKey Part Number | 1885-CW4K-2BE40-ND |
Manufacturer | |
Manufacturer Product Number | CW4K-2BE40 |
Description | SWITCH KEYLOCK 2POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position 4PST-NO AC DC Panel Mount |
Category | Key Removable Positions Left |
Manufacturer IDEC | Angle of Throw 90° |
Series | Contact Material Silver (Ag) |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit 4PST-NO | Panel Cutout Dimensions Circular - 22.30mm Dia |
Number of Positions 2 | Features IP65, IP66 |
Switch Function Off-On | Operating Temperature -25°C ~ 60°C |
Contact Timing Not Specified | Depth Behind Flange 59.90mm |
Actuator Type Flat Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,69000 € | 69,69 € |
| Unit Price without VAT: | 69,69000 € |
|---|---|
| Unit Price with VAT: | 82,93110 € |

