
CW4H-DM1NSPW-C | |
|---|---|
DigiKey Part Number | 1885-CW4H-DM1NSPW-C-ND |
Manufacturer | |
Manufacturer Product Number | CW4H-DM1NSPW-C |
Description | TOUCHLESS SW, METAL, PNP, B/W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap White |
Series | Termination Style Cable Leads |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -25°C ~ 55°C |
Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,97000 € | 63,97 € |
| Unit Price without VAT: | 63,97000 € |
|---|---|
| Unit Price with VAT: | 76,12430 € |

