
CW4B-A1E20Y | |
|---|---|
DigiKey Part Number | 1885-CW4B-A1E20Y-ND |
Manufacturer | |
Manufacturer Product Number | CW4B-A1E20Y |
Description | CW PB YELLOW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function Off-On | Mechanical Life 2,000,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 € | 33,58 € |
| Unit Price without VAT: | 33,58000 € |
|---|---|
| Unit Price with VAT: | 39,96020 € |

