USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW1X-USB20-1M

DigiKey Part Number
1885-CW1X-USB20-1M-ND
Manufacturer
Manufacturer Product Number
CW1X-USB20-1M
Description
USB 2.0 PORT BLACK BEZEL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,90000 €33,90 €
Manufacturers Standard Package
Unit Price without VAT:33,90000 €
Unit Price with VAT:40,34100 €