
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | 3PST-2NC/1NO | |
Number of Positions | 3 | |
Switch Function | On-Off-Off, On-Off-On, On-On-Off | |
Current Rating (Amps) | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | 39.90mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | CE, cULus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,54000 € | 41,54 € |
| Unit Price without VAT: | 41,54000 € |
|---|---|
| Unit Price with VAT: | 49,43260 € |

