Image for CW1S-3E03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW1S-3E03

DigiKey Part Number
1885-CW1S-3E03-ND
Manufacturer
Manufacturer Product Number
CW1S-3E03
Description
SWITCH SELECTOR 3POS 3PST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 3PST-NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Non-Illuminated
Manufacturer
IDEC
Mounting Type
Panel Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.30mm Dia
Part Status
Active
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Type
Standard
Operating Temperature
-25°C ~ 60°C
Circuit
3PST-NC
Depth Behind Flange
39.90mm
Number of Positions
3
Approval Agency
CE, cULus, TUV
Switch Function
Off-On-On, Off-On-Off, On-On-Off
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,02000 €41,02 €
Manufacturers Standard Package
Unit Price without VAT:41,02000 €
Unit Price with VAT:48,81380 €