
CW1S-33LE11N1 | |
|---|---|
DigiKey Part Number | 1885-CW1S-33LE11N1-ND |
Manufacturer | |
Manufacturer Product Number | CW1S-33LE11N1 |
Description | SWITCH SELECT 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC 10A (AC), 8A (DC) 120 V Panel Mount |
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 60°C |
Number of Positions 3 | Depth Behind Flange 39.90mm |
Switch Function Mom-On-Mom, Mom-Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 120 V | Approval Agency CE, cULus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,14000 € | 38,14 € |
| Unit Price without VAT: | 38,14000 € |
|---|---|
| Unit Price with VAT: | 45,38660 € |

