Image for CW1P-1EQ4G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW1P-1EQ4G

DigiKey Part Number
1885-CW1P-1EQ4G-ND
Manufacturer
Manufacturer Product Number
CW1P-1EQ4G
Description
PILOT LIGHT 22MM 24V G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 24V 16.5mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
IDEC
Voltage
24V
Series
Current
16.5mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.88" (22.30mm)
Type
LED
Lens Size
19.50mm Dia
Lamp Color
Green
Lens Style
Round with Flat Top
Lens Color
Green
Termination Style
Screw Terminal
Lens Transparency
Diffused
Ingress Protection
IP65, IP66, NEMA 4X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,94000 €27,94 €
1022,63100 €226,31 €
10019,55990 €1.955,99 €
Manufacturers Standard Package
Unit Price without VAT:27,94000 €
Unit Price with VAT:33,24860 €