
CW1L-M1E22Q4R | |
|---|---|
DigiKey Part Number | 1885-CW1L-M1E22Q4R-ND |
Manufacturer | |
Manufacturer Product Number | CW1L-M1E22Q4R |
Description | ILLUMINATED PB 22MM 2NO+2NC R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Red |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 24 VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Mom, Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,71000 € | 65,71 € |
| Unit Price without VAT: | 65,71000 € |
|---|---|
| Unit Price with VAT: | 78,19490 € |

