
CW1L-M1E11QMS | |
|---|---|
DigiKey Part Number | 1885-CW1L-M1E11QMS-ND |
Manufacturer | |
Manufacturer Product Number | CW1L-M1E11QMS |
Description | ILLUMINATED PB 22MM 1NO1NC S |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 200 ~ 220 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,32000 € | 58,32 € |
| Unit Price without VAT: | 58,32000 € |
|---|---|
| Unit Price with VAT: | 69,40080 € |

