
CW1L-A1E10Q2R | |
|---|---|
DigiKey Part Number | 1885-CW1L-A1E10Q2R-ND |
Manufacturer | |
Manufacturer Product Number | CW1L-A1E10Q2R |
Description | CW ILLD PB RED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 6 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC), 4A (DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,86000 € | 46,86 € |
| Unit Price without VAT: | 46,86000 € |
|---|---|
| Unit Price with VAT: | 55,76340 € |

