
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Yellow |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Off | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 € | 54,85 € |
| Unit Price without VAT: | 54,85000 € |
|---|---|
| Unit Price with VAT: | 65,27150 € |

