
CW1K-32HE12-6H | |
|---|---|
DigiKey Part Number | 1885-CW1K-32HE12-6H-ND |
Manufacturer | |
Manufacturer Product Number | CW1K-32HE12-6H |
Description | SWITCH KEYLOCK 3POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 3PST-2NC/1NO AC DC Panel Mount |
Category | Key Removable Positions Right |
Manufacturer IDEC | Angle of Throw 45° |
Series | Contact Material Silver (Ag) |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit 3PST-2NC/1NO | Panel Cutout Dimensions Circular - 22.30mm Dia |
Number of Positions 3 | Features IP65, IP66 |
Switch Function Mom-Off-Off, Mom-Off-On, Mom-On-Off | Operating Temperature -25°C ~ 60°C |
Contact Timing Not Specified | Depth Behind Flange 39.90mm |
Actuator Type Flat Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,02000 € | 71,02 € |
| Unit Price without VAT: | 71,02000 € |
|---|---|
| Unit Price with VAT: | 84,51380 € |

