
CW1K-32HE02-3H | |
|---|---|
DigiKey Part Number | 1885-CW1K-32HE02-3H-ND |
Manufacturer | |
Manufacturer Product Number | CW1K-32HE02-3H |
Description | SWITCH KEYLCK 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DPST-NC 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Number of Positions | 3 | |
Switch Function | Mom-On-On, Mom-On-Off | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Right | |
Angle of Throw | 45° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | 39.90mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,79000 € | 64,79 € |
| Unit Price without VAT: | 64,79000 € |
|---|---|
| Unit Price with VAT: | 77,10010 € |

