
CW1K-31BE20N1 | |
|---|---|
DigiKey Part Number | 1885-CW1K-31BE20N1-ND |
Manufacturer | |
Manufacturer Product Number | CW1K-31BE20N1 |
Description | SWITCH KEYLCK 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Category | Actuator Type Flat Key |
Manufacturer IDEC | Key Removable Positions Left and Center |
Series | Angle of Throw 45° |
Packaging Bulk | Contact Material Silver (Ag) |
Part Status Active | Mounting Type Panel Mount |
Circuit DPST-NO | Termination Style Screw Terminal |
Number of Positions 3 | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Off-Mom, Off-Off-Mom | Features IP65, IP66 |
Contact Timing Not Specified | Operating Temperature -25°C ~ 60°C |
Current Rating (Amps) 10A (AC), 8A (DC) | Depth Behind Flange 39.90mm |
Voltage Rating - AC 120 V | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,98000 € | 63,98 € |
| Unit Price without VAT: | 63,98000 € |
|---|---|
| Unit Price with VAT: | 76,13620 € |

