
CW1K-2AE11 | |
|---|---|
DigiKey Part Number | 1885-CW1K-2AE11-ND |
Manufacturer | |
Manufacturer Product Number | CW1K-2AE11 |
Description | SWITCH KEYLOCK 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer IDEC | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Silver (Ag) |
Part Status Active | Mounting Type Panel Mount |
Circuit DPST-NO/NC | Termination Style Screw Terminal |
Number of Positions 2 | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Off, Off-On | Features IP65, IP66 |
Contact Timing Not Specified | Operating Temperature -25°C ~ 60°C |
Current Rating (Amps) 10A (AC), 8A (DC) | Depth Behind Flange 39.90mm |
Voltage Rating - AC 120 V | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,77000 € | 56,77 € |
| 10 | 48,96500 € | 489,65 € |
| 25 | 46,15640 € | 1.153,91 € |
| 50 | 44,13420 € | 2.206,71 € |
| 100 | 42,19720 € | 4.219,72 € |
| Unit Price without VAT: | 56,77000 € |
|---|---|
| Unit Price with VAT: | 67,55630 € |



