
CW1H-GM1NSPW-C | |
|---|---|
DigiKey Part Number | 1885-CW1H-GM1NSPW-C-ND |
Manufacturer | |
Manufacturer Product Number | CW1H-GM1NSPW-C |
Description | TOUCHLESS,SHORT,BLACK,PNP,B/W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Cable Leads | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,38000 € | 53,38 € |
| Unit Price without VAT: | 53,38000 € |
|---|---|
| Unit Price with VAT: | 63,52220 € |

