
CW1H-DM1TGR-C | |
|---|---|
DigiKey Part Number | 1885-CW1H-DM1TGR-C-ND |
Manufacturer | |
Manufacturer Product Number | CW1H-DM1TGR-C |
Description | SWITCH PUSHBUTTON 100MA 24V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Green/Red |
Packaging Box | Illumination Voltage (Nominal) 12 ~ 24 VDC |
Part Status Active | Termination Style Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.30mm Dia |
Current Rating (Amps) 100mA (DC) | Operating Temperature -25°C ~ 55°C |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,17000 € | 55,17 € |
| Unit Price without VAT: | 55,17000 € |
|---|---|
| Unit Price with VAT: | 65,65230 € |

