
CW1H-DM1NGR-C-N | |
|---|---|
DigiKey Part Number | 1885-CW1H-DM1NGR-C-N-ND |
Manufacturer | |
Manufacturer Product Number | CW1H-DM1NGR-C-N |
Description | TOUCHLESS SW, BLACK, NPN, G/R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated Panel Mount, Front |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Green, Red |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard, Illuminated | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,72000 € | 52,72 € |
| Unit Price without VAT: | 52,72000 € |
|---|---|
| Unit Price with VAT: | 62,73680 € |

