
CW1B-M2E12R | |
|---|---|
DigiKey Part Number | 1885-CW1B-M2E12R-ND |
Manufacturer | |
Manufacturer Product Number | CW1B-M2E12R |
Description | PUSHBUTTON 22MM 1NO2NC RED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PST-2NC/1NO Standard Panel Mount, Front |
Category | Switch Function On-Mom, Off-Mom |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Operating Temperature -25°C ~ 60°C |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,64000 € | 35,64 € |
| Unit Price without VAT: | 35,64000 € |
|---|---|
| Unit Price with VAT: | 42,41160 € |

