
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function Off-Mom | Mechanical Life 2,000,000 Cycles |
Current Rating (Amps) 5A (AC), 4A (DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,76000 € | 18,76 € |
| Unit Price without VAT: | 18,76000 € |
|---|---|
| Unit Price with VAT: | 22,32440 € |

