
Category | Switch Function On-Mom, Off-Mom |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap White |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Operating Temperature -25°C ~ 60°C |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,10000 € | 43,10 € |
| Unit Price without VAT: | 43,10000 € |
|---|---|
| Unit Price with VAT: | 51,28900 € |

