
CW1B-M1E11G | |
|---|---|
DigiKey Part Number | 1885-CW1B-M1E11G-ND |
Manufacturer | |
Manufacturer Product Number | CW1B-M1E11G |
Description | PUSHBUTTON 22MM 1NO1NC GREEN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,31000 € | 27,31 € |
| Unit Price without VAT: | 27,31000 € |
|---|---|
| Unit Price with VAT: | 32,49890 € |

