6 Position Terminal Block Black Middle 120.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTBH50-H6

DigiKey Part Number
1885-BTBH50-H6-ND
Manufacturer
Manufacturer Product Number
BTBH50-H6
Description
TERM BLK 6POS BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Black Middle 120.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
IDEC
Current - UL
50 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
6-16 AWG
Part Status
Active
Wire Gauge or Range - mm²
14mm²
Type
Middle
Housing Color
Black
Mounting Type
Direct Mount
Length
1.890" (48.00mm)
Number of Positions
6
Height (Max)
1.496" (38.00mm)
Number of Levels
1
Material - Insulation
Modified Polyphenylene Ether (M-PPE)
Terminal - Width
120.0mm
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
140,52000 €40,52 €
1029,48700 €294,87 €
2526,68160 €667,04 €
5025,04220 €1.252,11 €
10023,74540 €2.374,54 €
25022,45272 €5.613,18 €
Manufacturers Standard Package
Unit Price without VAT:40,52000 €
Unit Price with VAT:48,21880 €