3 Position Terminal Block Black Middle 73.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTBH50-H3

DigiKey Part Number
1885-BTBH50-H3-ND
Manufacturer
Manufacturer Product Number
BTBH50-H3
Description
TERM BLK 3POS BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Black Middle 73.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
IDEC
Current - UL
50 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
6-16 AWG
Part Status
Active
Wire Gauge or Range - mm²
14mm²
Type
Middle
Housing Color
Black
Mounting Type
Direct Mount
Length
1.890" (48.00mm)
Number of Positions
3
Height (Max)
1.496" (38.00mm)
Number of Levels
1
Material - Insulation
Modified Polyphenylene Ether (M-PPE)
Terminal - Width
73.5mm
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,99000 €23,99 €
1017,23300 €172,33 €
2515,45400 €386,35 €
5014,40320 €720,16 €
10013,56560 €1.356,56 €
25012,72484 €3.181,21 €
50012,24892 €6.124,46 €
Manufacturers Standard Package
Unit Price without VAT:23,99000 €
Unit Price with VAT:28,54810 €