2 Position Terminal Block Black Middle 58.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTBH50-H2

DigiKey Part Number
1885-BTBH50-H2-ND
Manufacturer
Manufacturer Product Number
BTBH50-H2
Description
TERM BLK 2POS BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Black Middle 58.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
IDEC
Current - UL
50 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
6-16 AWG
Part Status
Active
Wire Gauge or Range - mm²
14mm²
Type
Middle
Housing Color
Black
Mounting Type
Direct Mount
Length
1.890" (48.00mm)
Number of Positions
2
Height (Max)
1.496" (38.00mm)
Number of Levels
1
Material - Insulation
Modified Polyphenylene Ether (M-PPE)
Terminal - Width
58.0mm
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,15000 €18,15 €
1012,97500 €129,75 €
2511,58440 €289,61 €
5010,75760 €537,88 €
10010,09580 €1.009,58 €
2509,42888 €2.357,22 €
5009,05020 €4.525,10 €
Manufacturers Standard Package
Unit Price without VAT:18,15000 €
Unit Price with VAT:21,59850 €