
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 15 | |
Number of Levels | 1 | |
Terminal - Width | 259.5mm | |
Termination Style | Screw | |
Current - UL | 50 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-16 AWG | |
Wire Gauge or Range - mm² | 14mm² | |
Features | - | |
Housing Color | Black | |
Length | 1.890" (48.00mm) | |
Height (Max) | 1.496" (38.00mm) | |
Material - Insulation | Modified Polyphenylene Ether (M-PPE) | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,45000 € | 84,45 € |
| Unit Price without VAT: | 84,45000 € |
|---|---|
| Unit Price with VAT: | 100,49550 € |

