Image for BTBH30C3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTBH30C3

DigiKey Part Number
1885-BTBH30C3-ND
Manufacturer
Manufacturer Product Number
BTBH30C3
Description
30A 3 POLE SURFACE MT. TERMINA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 Circuit 0.472" (12.00mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.472" (12.00mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Cover, Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-25°C ~ 55°C
Material - Insulation
Polyphenylene Ether (PPE)
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,30000 €12,30 €
Manufacturers Standard Package
Unit Price without VAT:12,30000 €
Unit Price with VAT:14,63700 €