8 Position Terminal Block Black Middle 121.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTBH30-H8

DigiKey Part Number
1885-BTBH30-H8-ND
Manufacturer
Manufacturer Product Number
BTBH30-H8
Description
TERM BLK 8POS BLACK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Black Middle 121.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
IDEC
Current - UL
30 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
10-18 AWG
Part Status
Active
Wire Gauge or Range - mm²
5.5mm²
Type
Middle
Housing Color
Black
Mounting Type
Direct Mount
Length
1.496" (38.00mm)
Number of Positions
8
Height (Max)
1.220" (31.00mm)
Number of Levels
1
Material - Insulation
Modified Polyphenylene Ether (M-PPE)
Terminal - Width
121.0mm
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,50000 €29,50 €
Manufacturers Standard Package
Unit Price without VAT:29,50000 €
Unit Price with VAT:35,10500 €