6 Position Terminal Block Black Middle 97.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTBH30-H6

DigiKey Part Number
1885-BTBH30-H6-ND
Manufacturer
Manufacturer Product Number
BTBH30-H6
Description
TERM BLK 6POS BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Black Middle 97.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
IDEC
Current - UL
30 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
10-18 AWG
Part Status
Active
Wire Gauge or Range - mm²
5.5mm²
Type
Middle
Housing Color
Black
Mounting Type
Direct Mount
Length
1.496" (38.00mm)
Number of Positions
6
Height (Max)
1.220" (31.00mm)
Number of Levels
1
Material - Insulation
Modified Polyphenylene Ether (M-PPE)
Terminal - Width
97.0mm
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,80000 €23,80 €
1017,09600 €170,96 €
2515,33160 €383,29 €
5014,28880 €714,44 €
10013,45790 €1.345,79 €
25012,62384 €3.155,96 €
50012,15170 €6.075,85 €
Manufacturers Standard Package
Unit Price without VAT:23,80000 €
Unit Price with VAT:28,32200 €